TDK-Lambda CC10-4812SR-E

Module DC-DC 1-OUT 12V 1A 10W 7-Pin PDIP SMD
$ 29.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-4812SR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-39.68%

CAD Models

Download TDK-Lambda CC10-4812SR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC6-4812SR-E
Module DC-DC 1-OUT 12V 0.5A 6W 7-Pin PDIP SMD
TDK-LambdaCC1R5-4812SR-E
Module DC-DC 48VIN 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-4812SR-E
Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
Murata Power SolutionsULT-12/2.5-D48PM-C
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 8-Pin 1/32-Brick T/R
Murata Power SolutionsULT-12/2.5-D48NM-C
ULT Series 30 W Single Output 12 V Thirty-Second-Brick Isolated DC/DC Converter
Murata Power SolutionsUEI25-120-D48NM-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin T/R

Descriptions

Descriptions of TDK-Lambda CC10-4812SR-E provided by its distributors.

Module DC-DC 1-OUT 12V 1A 10W 7-Pin PDIP SMD
Power Supply; 10W10W3675VDCDCDC; SurfaceMount; Input 48VDC; Output 12V 1A; 12W
DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type, Option: SMD type
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
DC-DC, 12W, 36-76V, 12V 1A, 35.56x22.6x8.8 mm, SMD type
TDK-Lambda DCDC Converter, CC-E Series, 4.5/9V In, 12V Out, 10W
DC-DC Converters SMD,10W Single Vi=48V,Vo=12V,900mA
Dc-Dc Converter, 1 O/p, 12V, 1A Rohs Compliant: Yes
TDK-Lambda CC10-4812SR-E DCDC转换器
RS APAC
DC-DC CONVERTER, 1 O/P, 12V, 1A;
CONV DC/DC 10W SNGL 48V 12V SMD

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-4812SR-E
  • CC104812SRE