Murata SPM15-150-Q12-C

Module DC-DC 1-OUT 15V 1.1A 16.5W 6-Pin DIP
$ 40.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata SPM15-150-Q12-C.

IHS

Datasheet2 pages2 years ago

Sager Power Systems

Ciiva

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsSPM15-120-Q12P-C
SMP15 Series 15.6 W 12 V Single Output Positive Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-120-Q12-C
DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid
Murata Power SolutionsSPM15-120-Q12N-C
DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid
Recom PowerRP12-2415SAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 800
15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 4:1; V. In: 9-36; V. Out: 15; mA. Out: 1000
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 6-Pin

Descriptions

Descriptions of Murata SPM15-150-Q12-C provided by its distributors.

Module DC-DC 1-OUT 15V 1.1A 16.5W 6-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 16.67W, Hybrid
Isolated DC/DC Converters - Through Hole 15W 9-36VIN 15VOUT DC/DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 16.5 W, 1 Output, Adj, Fixed, 15 V, 1.1 A, Regulated, DIP
Dc-Dc Converter, 15V, 1.1A; No. Of Outputs:1 Output; Output Power Max:16.5W; Output Voltage - Output 1:15V; Output Current - Output 1:1.1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Outputrohs Compliant: Yes |Murata Power Solutions SPM15-150-Q12-C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH