XP Power JTH1524S12

Isolated Through Hole DC/DC Converter, 4: 1 Input, ITE, DIP, 4: 1, 15 W, 1 Output, 12 V
$ 40.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTH1524S12.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+13.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsSPM15-120-Q12P-C
SMP15 Series 15.6 W 12 V Single Output Positive Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-120-Q12-C
DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid
Murata Power SolutionsNCS12S1212C
DC-DC CONV, ISO POL, 1O/P, 1A, 12W; DC / DC Converter Type:Isolated POL; DC / DC
Advanced EnergyASA00B18-LS
Module DC-DC 1-OUT 12V 0.5A 6W 8-Pin DIP Module
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 6 W, 1 Output, Fixed, 12 V, 500 mA

Descriptions

Descriptions of XP Power JTH1524S12 provided by its distributors.

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 15 W, 1 Output, 12 V
XP POWER JTH1524S12 Isolated Board Mount DC/DC Converter, 4:1 Input, Fixed, 1 Output, 9 V, 36 V, 15 W, 12 V
Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 4-Pin
XP Power DCDC Converter, JTH Series, 9-36V In, 12V Out, 15W
DC-DC Regulated Power Supply Module
DC/DC Converter Isolated 12V 15W
RS APAC
CONVERTER, DC/DC, 1O/P, 15W, 12V; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.25 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 85 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / MTBF h = 1210000 / Length mm = 25.4 / Width mm = 50.8 / Height mm = 10.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers