Murata Power Solutions OKI-T/3-W32P-C

Module DC-DC 24VIN 1-OUT 0.7525V to 4.5V 3A 13.5W 5-Pin SMT T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKI-T/3-W32P-C.

IHS

Datasheet2 pages3 years ago

Ciiva

Newark

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Advanced EnergyLDO06C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 5-Pin
Murata Power SolutionsMEU1S0303ZC
DC-DC CONV, ISO POL, 1O/P, 303MA, 1W; DC / DC Converter Type:Isolated POL; DC /
Advanced EnergyLDO10C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 5-Pin
Recom PowerRW2-0505S/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Recom PowerRW2-0505S/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400

Descriptions

Descriptions of Murata Power Solutions OKI-T/3-W32P-C provided by its distributors.

Module DC-DC 24VIN 1-OUT 0.7525V to 4.5V 3A 13.5W 5-Pin SMT T/R
Non-Isolated 13.5 W 24 V Input 0.7525 to 4.5 V Output PoL DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 13.77W, Hybrid
Non Isolated Board Mount DC/DC Converter, DOSA, SMD, 13.5 W, 752 mV, 4.5 V, 3 A, 9 V, 32 V, Adjustable
Non-Isolated DC/DC Converters 13.5W 0.7525-4.5VOUT 3A 9-32VI
24Vin, 3Amp, Positive on/off, SMT, RoHS
DC DC CONVERTER 0.7525-4.5V 14W
DC/DC Mod 9-32V to 0.7525-4.5V
DC-DC CONVERTER, 4.5V, 13.5W; DC / DC Converter Output Type:Adjustable; No. of Outputs:1; Input Voltage:9V to 32V; Power Rating:13.5W; Output Voltage:4.5V; Output Current:3A; DC / DC Converter Mounting:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKI-T/3-W32P-C.
  • OKI-T3-W32P-C