Advanced Energy LDO10C-005W05-VJ

Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 5-Pin
$ 17.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LDO10C-005W05-VJ.

IHS

Datasheet6 pages5 years ago

Sager Power Systems

Newark

Future Electronics

Mouser

Inventory History

3 month trend:
+40.20%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced EnergyLDO06C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 5-Pin
Recom PowerRW2-0505S/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Recom PowerRW2-0505S/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Murata Power SolutionsOKI-T/3-W32P-C
Module DC-DC 24VIN 1-OUT 0.7525V to 4.5V 3A 13.5W 5-Pin SMT T/R

Descriptions

Descriptions of Advanced Energy LDO10C-005W05-VJ provided by its distributors.

Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 5-Pin
DC/DC Converters Non-Isolated Point of Load 50W 0.59-5.1V 10A Vertical Mount
Non Isolated Board Mount DC/DC Converter, SIP, 50 W, 590 mV, 5.1 V, 10 A, 3 V, 13.8 V, Adjustable
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
620KHz Adjustable,DC 1 590mV~5.1V 590mV 13.8V 3V 11.7mm*10.4mm*16.5mm
LDO10C-005W05-VJ, ARTESYN EMBEDDED TECHNOLOGIES
Power Supply Approvals:ite; Output Power Max:50W; Output Voltage Min:590Mv; Output Voltage Max:5.1V; Output Current Max:10A; Dc / Dc Converter Output Type:adjustable; Dc / Dc Converter Type:non Isolated Pol; Input Voltage Dc Min:3V Rohs Compliant: Yes

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDO10C-005W05-VJ.
  • LDO10C005W05VJ