Murata Power Solutions MEU1S0303ZC

Dc-dc Conv, Iso Pol, 1O/P, 303MA, 1W; DC / DC Converter Type: Isolated Pol; DC /
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEU1S0303ZC.

IHS

Datasheet10 pages3 years ago

Newark

Farnell

Ciiva

Inventory History

3 month trend:
-49.37%

CAD Models

Download Murata Power Solutions MEU1S0303ZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin
Murata Power SolutionsMEU1S0315ZC
DC-DC CONV, ISO POL, 1O/P, 67MA, 1W; DC / DC Converter Type:Isolated POL; DC / D
Murata Power SolutionsMEU1S0309ZC
DC-DC CONV, ISO POL, 1O/P, 111MA, 1W; DC / DC Converter Type:Isolated POL; DC /

Descriptions

Descriptions of Murata Power Solutions MEU1S0303ZC provided by its distributors.

DC-DC CONV, ISO POL, 1O/P, 303MA, 1W; DC / DC Converter Type:Isolated POL; DC /
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 10W 4-Pin
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
MURATA POWER SOLUTIONS MEU1S0303ZC Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 2.97 V, 3.63 V, 3.3 V
Isolated DC/DC Converters - Through Hole 1W 3.3VIN 3.3VOUT DC/DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Unregulated, ZIP
Murata DCDC, MEU1, 2.97 ¡ú 3.63 V , 3.3V , 1W
DC/DC CONVERTER, 1W, 3.3V, 0.303A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:2.97VDC; Input Voltage DC Max:3.63VDC; No. of Outputs:1; Output Voltage Nom.:3.3V; Output Current Max:303mA; Output Power Max:1W; DC / DC Converter Mounting:Through Hole; Depth:6.1mm; Width:8.3mm; Height:7.95mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc