Murata Power Solutions NMK2412SC

Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMK2412SC.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

Ciiva

CAD Models

Download Murata Power Solutions NMK2412SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMK2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.67A 2W 5-Pin DIP Tube
MurataNMK2409SC
Module DC-DC 24VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin DIP Tube
Murata Power SolutionsMEV1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NMK2412SC provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin DIP Tube
DC DC CONVERTER +/-12V 2W / Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input
DC-DC Unregulated Power Supply Module, 2 Output, 1.992W, Hybrid
Isolated DC/DC Converters - Through Hole 2W 22.6V-26.8V SIP DC/DC
DC-DC CONVERTER, ISO POL, 2 O/P, 2W, 12V, -12V
DC-DC CONV, ISO POL, 2 O/P, 2W, 12V, -12; DC-DC CONV, ISO POL, 2 O/P, 2W, 12V, -12V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage VDC:21.6V to 26.4V; No. of Outputs:2; Output Voltage Nom.:12V, -12V; Output Current Max:83mA, 83mA

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc