Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMK2415SC

Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.67A 2W 5-Pin DIP Tube
$ 6.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMK2415SC.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-53.63%

CAD Models

Download Murata Power Solutions NMK2415SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.815
$ 9.868
Stock
121,586
35,344
Authorized Distributors
6
6
Case/Package
SIP
SIP
Number of Pins
5
-
Number of Outputs
2
2
Min Input Voltage
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
Output Voltage
15 V
3 V
Output Current
67 mA
-
Output Power
2 W
2 W
Isolation Voltage
3000 Vrms
-
Efficiency
89 %
82 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsNMK2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin DIP Tube
Murata Power SolutionsNMH2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Tube
Murata Power SolutionsNMK2405SC
Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin DIP Tube
Recom PowerRY-2412D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: +/-12; mA. Out: +/-42

Descriptions

Descriptions of Murata Power Solutions NMK2415SC provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.67A 2W 5-Pin DIP Tube
NMK Series 2 W 24 V Input ±15 V Dual Output 3 kVDC Isolated DC/DC Converter
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 15 V, 67 mA, -15 V, -67 mA, Unregulated, SIP
DC-DC CONV, ISO POL, 2 O/P, 2W, 15V, -15; DC-DC CONV, ISO POL, 2 O/P, 2W, 15V, -15V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage VDC:21.6V to 26.4V; No. of Outputs:2; Output Voltage Nom.:15V, -15V; Output Current Max:67mA, 67mA

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc