Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEV1D2412SC

Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1D2412SC.

IHS

Datasheet13 pages4 years ago

Factory Futures

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-3.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Murata Power SolutionsMEA1D2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Murata Power SolutionsMEJ1D2412SC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MEV1D2412SC provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
MEV1 Series 1 W -12/12 Vout 42 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, SIP
DC/DC, 1W 24V TO +/-12V SIP, 3KVDC ISO; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:12V; Output Current:42mA; Output Voltage 2:-12V; Output Current 2:-42mA; Approval Bodies:UL; Supply Voltage:24V; Approvals / Standards:UL 60950; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:6.15mm; Height:10.15mm; Input Voltage VDC:21.6V to 26.4V; Output Current Max.:42mA, 42mA; Output Power Max:1W; Output Voltage Nom.:12V, -12V; Width:19.65mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc