Murata Power Solutions NMK2405SC

Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMK2405SC.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

element14 APAC

Ciiva

CAD Models

Download Murata Power Solutions NMK2405SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Murata Power SolutionsMEV1D2405SC
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP Tube
Murata Power SolutionsNMK2415SC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.67A 2W 5-Pin DIP Tube
Murata Power SolutionsNMK2412SC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin DIP Tube
Recom PowerRY-2412D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: +/-12; mA. Out: +/-42

Descriptions

Descriptions of Murata Power Solutions NMK2405SC provided by its distributors.

Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin DIP Tube
Dc-Dc Unregulated Power Supply Module, 1 Output, 2W, Hybrid |Murata NMK2405SC
DC-DC CONV, ISO POL, 2 O/P, 2W, 5V, -5V;; DC-DC CONV, ISO POL, 2 O/P, 2W, 5V, -5V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage VDC:21.6V to 26.4V; No. of Outputs:2; Output Voltage Nom.:5V, -5V; Output Current Max:200mA, 200mA

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc