Murata Power Solutions NMK1215SAC

Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
$ 7.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMK1215SAC.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

Future Electronics

Ciiva

Inventory History

3 month trend:
-9.68%

CAD Models

Download Murata Power Solutions NMK1215SAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMG1215SC
DC DC CONVERTER 15V 2W / Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
Murata Power SolutionsNMK1212SAC
DC DC CONVERTER 12V 2W / Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Murata Power SolutionsNML1215SC
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions NMK1215SAC provided by its distributors.

Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
NMK Series 2 W Single Output 15 V Isolated Through Hole DC/DC Converter
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W 12-15V SIP DC/DC
DC/DC converter,12Vin,15Vout 133mA 2W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 15 V, 133 mA, Unregulated, SIP
Murata DCDC, NMK, 10.8 ¡ú 13.2 V , 15V , 2W
DC/DC Converter; No. of Outputs:1; Output Voltage:15V; Power Rating:2W; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; External Depth:7.5mm; External Width:19.5mm; Input Voltage Max:13.2VDC ;RoHS Compliant: Yes
DC/DC CONVERTER, SIL 2W 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:2W; Output Voltage:15V; Output Current:133mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:89%; Efficiency Min:83%; External Depth:7.5mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:12V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Power Density:1.33W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc