Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NML1215SC

Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NML1215SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Ciiva

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsNMG1215SC
DC DC CONVERTER 15V 2W / Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
Murata Power SolutionsNMK1215SAC
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Murata Power SolutionsMEJ2S1215SC
DC DC CONVERTER 15V 2W / Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions NML1215SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Isolated 2W Single Output DC-DC Converter DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W 12-15V SIP DC/DC
DC/DC converter,12Vin,15Vout 133mA 2W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 15 V, 133 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 2W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:2W; Output Voltage:15V; Output Current:133mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:85%; External Depth:7.5mm; External Length / Height:10mm; External Width:14mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Mounting Type:Through Hole Technology; Package / Case:SIP; Power Density:2.01W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc