Murata Power Solutions NMG1215SC

DC DC CONVERTER 15V 2W / Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMG1215SC.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

Farnell

Ciiva

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNML1215SC
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Murata Power SolutionsNMG1212SC
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Murata Power SolutionsNMK1215SAC
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions NMG1215SC provided by its distributors.

DC DC CONVERTER 15V 2W / Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole CONV DC/DC 2W 12VIN 15VOUT SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 15 V, 133 mA, Unregulated, SIP
CONVERTER, DC/DC, SIL, 2W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:2W; Output Voltage:15V; Output Current:133mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:88%; External Depth:7.5mm; External Length / Height:10mm; External Width:19.5mm; Input Voltage:12V; Load Regulation:2.0%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:12mV; Weight:2.8g

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc