Murata Power Solutions NMG1224SC

Module DC-DC 12VIN 1-OUT 24V 0.083A 2W 4-Pin SIP Module Tube
$ 6.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMG1224SC.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-55.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerIL1224S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNMG1205SC
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsMEE1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP
Murata Power SolutionsNMG1215SC
DC DC CONVERTER 15V 2W / Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input
XP PowerIL1203S
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
XP PowerIQ1212SA
Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input

Descriptions

Descriptions of Murata Power Solutions NMG1224SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 24V 0.083A 2W 4-Pin SIP Module Tube
MURATA POWER SOLUTIONS NMG1224SCIsolated Board Mount DC/DC Converter, 1kV Isolation, SIP, Fixed, Through Hole, 2 W, 24 V, 83 mA
DC-DC CONVERTER, 24V, 0.083A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:83mA; Width:7.65mm RoHS Compliant: Yes
DC/DC CONVERTER, 2W, 24V, 0.083A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:83mA; Output Power Max:2W; DC / DC Converter Mounting:Through Hole; Depth:19.65mm; Width:7.65mm; Height:10.15mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc