Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IL1224S

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IL1224S
$ 8.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IL1224S.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.85%

CAD Models

Download XP Power IL1224S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNMG1224SC
Module DC-DC 12VIN 1-OUT 24V 0.083A 2W 4-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsMER1S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
XP PowerIE1212S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IE1212S
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IL1224S provided by its distributors.

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IL1224S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP Power DCDCConverter, ILseries, 10.8 → 13.2 V DC input, 24V DC output, 2W
DC-DC CONVERTER, 2W, UNREG., SINGLE OUTPUT, SIP
CONVERTER, DC TO DC, 24V, 0.4A, 2W; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 24V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 150 / Insulation Voltage kV = 1 / MTBF h = 1210000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers