Murata Power Solutions NME1215SC

NME Series 1 W Single Output 15 V Isolated Through Hole DC/DC Converter
$ 6.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NME1215SC.

IHS

Datasheet13 pages3 years ago

element14 APAC

Newark

Ciiva

HQonline

Inventory History

3 month trend:
+3.74%

CAD Models

Download Murata Power Solutions NME1215SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMER1S1215SC
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Murata Power SolutionsNMR108C
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
Murata Power SolutionsMEE1S1215SC
MEE1 Series 1 W 12 Vin 15 Vout 67 mA Isolated DC/DC Converter - SIP-4
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions NME1215SC provided by its distributors.

NME Series 1 W Single Output 15 V Isolated Through Hole DC/DC Converter
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 15 V, 66 Ma Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 12-15V SIP SINGLE DC/DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP
1W 1 12V 12V 8.5% 67mA SIP-4 11.53mm*10mm*6.1mm
Murata Power Solutions NME1215SC DCDC转换器
CONVERTER, 12VDC-15VDC, 1W 66MA ((NS));
CONV DC/DC 1W 12VIN 15V SIP SGL
CONVERTER, DC/DC, SIL, 1W, 15V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:15V; Output Current:66mA; Power Rating:1W; Supply Voltage:12V; Mounting Type:THT; External Depth:6mm; External Length / Height:10mm; Width, External:11.5mm; Case Style:SIL; Efficiency:75%; Flammability Rating:UL94V-0; Power Density:1.45W/cm³; Regulation, Load:10%; Temperature Coefficient, + Percent:0.03%; Temperature Coefficient, - Percent:0.03%; Tolerance, Input Voltage +:10%; Tolerance, Output Voltage +:10%; Tolerance, Output Voltage -:7.5%; Voltage, Input:12V dc; Voltage, Isolation:1kV; Voltage, Output Ripple and Noise pk-pk:110mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NME1215SC.