Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MER1S1215SC

Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
$ 5.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S1215SC.

IHS

Datasheet2 pages4 years ago

element14 APAC

element14

Farnell

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions MER1S1215SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMEE1S1215SC
MEE1 Series 1 W 12 Vin 15 Vout 67 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsNMR108C
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
Murata Power SolutionsMEV1S1215SC
Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions MER1S1215SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 12-15V SIP SINGLE DC/DC
DC/DC converter,12Vin,15Vout 67mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP
Murata DCDC, MER1, 10.8 ¡ú 13.2 V , 15V , 1W
MER1 (1W) SERIES DC DC CONVERTER 15V 1W
CONVERTER, DC/DC, 1W, 12 TO 15V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:15V; Output Current:67mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP; Isolation Voltage:1kV; SVHC:No SVHC (18-Jun-2010); Efficiency:88%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc