Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEE1S1215SC

MEE1 Series 1 W 12 Vin 15 Vout 67 mA Isolated DC/DC Converter - SIP-4
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S1215SC.

IHS

Datasheet16 pages4 years ago

Future Electronics

Farnell

Sager Power Systems

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMER1S1215SC
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Murata Power SolutionsNMR108C
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
Murata Power SolutionsMEE1S1515SC
Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP

Descriptions

Descriptions of Murata Power Solutions MEE1S1215SC provided by its distributors.

MEE1 Series 1 W 12 Vin 15 Vout 67 mA Isolated DC/DC Converter - SIP-4
Murata DCDCConverter, MEE1series, 10.8 → 13.2 V DC input, 15V DC output, 1W
Isolated DC/DC Converters - Through Hole 1W 12-15V SIP4 1KVDC DC/DC
DC-DC Regulated Power Supply Module
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP
15V 67mA 10.8V~13.2V Plugin Power Modules ROHS
CONVERTER, DC/DC, SIP4, 12-15V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:12V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:67mA; Output Power Max:1W; DC / DC Converter Case Style:SIP; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:120V AC to 240V AC; Input Voltage VDC:12V; Output Current:67A; Output Voltage:15V; Power Rating:1W; SVHC:No SVHC (18-Jun-2012); Supply Voltage:12V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc