Murata Power Solutions NM485DC

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NM485DC.

IHS

Datasheet6 pages9 years ago

element14 APAC

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-02-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Analog DevicesMAX203EPP+G36
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C
Analog DevicesMAX222CPN+
Dual Transmitter/Receiver RS-232 18-Pin PDIP N / IC 2DVR/2RCVR RS232 5V 18-DIP
Analog DevicesMAX233ACPP+G36
MAX233 Series 116 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-20
Analog DevicesLT1280ACN#PBF
IC DRVR/RCVR 5V RS232 DUAL 18DIP / Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube

Descriptions

Descriptions of Murata Power Solutions NM485DC provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP24
RS-485 Interface IC 24pin DIL 5V supply Driver and Receiver
Interface IC [Murata Power Solutions] NM485DC Interface IC
Dual Transmitter/Receiver RS-485 24-Pin DIL
Isolated Interface EIA-485 Dual Diff
DGTL ISO 1KV 4CH GEN PURP 24DIL
TRANSCEIVER DUAL EIA485 ISOL, DIP24; Data Rate:1.25Mbps; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +60°C; SVHC:No SVHC (20-Jun-2011); Base Number:485; IC Generic Number:485; Interface Type:EIA-485; Line / Bus Driver / Receiver / Transceiver Type:Isolated EIA485 Dual Differential; Logic Function Number:485; No. of Channels:2; No. of Drivers:2; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Current:20µA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc