Analog Devices MAX233ACPP+G36

MAX233 Series 116 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-20
$ 19.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX233ACPP+G36.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-69.14%

CAD Models

Download Analog Devices MAX233ACPP+G36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX3223EEPP+
Dual Transmitter/Receiver RS-232 20-Pin PDIP N / IC TXRX RS232 250KBPS SD 20-DIP
Analog DevicesMAX203ECPP+G36
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
Analog DevicesMAX222CPN+
Dual Transmitter/Receiver RS-232 18-Pin PDIP N / IC 2DVR/2RCVR RS232 5V 18-DIP
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices MAX233ACPP+G36 provided by its distributors.

MAX233 Series 116 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-20
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
MAXIM INTEGRATED PRODUCTS MAX233ACPP+G36. Line Receiver RS232, 2-drivers, 4.5V-5.5V Supply, DIP-20
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
Rs232 Driver/receiver, 5V, 20Dip; Device Type:line Driver / Receiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:dip; No. Of Rohs Compliant: Yes
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX233ACPP+G36.