Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX222CPN+

Dual Transmitter/Receiver RS-232 18-Pin PDIP N / IC 2DVR/2RCVR RS232 5V 18-DIP

$ 3.27
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX222CPN+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Factory Futures

iiiC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX222CPN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 7.127
$ 7.127
Stock
230,279
255,194
255,194
Authorized Distributors
1
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
18
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesMAX3222CPN+
MAX3221 Series 235 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-18
Analog DevicesMAX202CPE+
IC TRANSCEIVER RS232 5V 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Analog DevicesMAX3232ECPE+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

Descriptions

Descriptions of Analog Devices MAX222CPN+ provided by its distributors.

Dual Transmitter/Receiver RS-232 18-Pin PDIP N / IC 2DVR/2RCVR RS232 5V 18-DIP
MAX222 Series 116 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-18
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;
RS-232 Transceiver IC; Transceiver Type:RS232; Data Rate Max:200Kbps; Supply Current:4µA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:18-DIP; No. of Pins:18; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
IC, DUAL TRANSCEIVER, DIP18, 222; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pi
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX222CPN+.