XP Power IM2412SA

Module DC-DC 24VIN 1-OUT 12V 0.165A 2W 7-Pin SIP
$ 13.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IM2412SA.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-27.15%

CAD Models

Download XP Power IM2412SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 2 W, 1 Output, Fixed, 12 V, 167 mA
XP PowerIM2415SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 2 W, 1 Output, 15 V
Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 2 W, 1 Output, Fixed, 15 V, 134 mA
Murata Power SolutionsNCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Recom PowerRS-2415SZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 9-36; V. Out: 15; mA. Out: 134
XP PowerIT2412SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

Descriptions

Descriptions of XP Power IM2412SA provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.165A 2W 7-Pin SIP
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 2 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP Power DCDC Converter, IM Series, 9-36V In, 12V Out, 2W
DC-DC CONVERTER, 2W REG., SINGLE OUTPUT, 4:1 INPUT, SIP
CONVERTER, DC/DC 2W, 12V WIDE INPUT
CONVERTER, DC/DC 2W, 12V WIDE INPUT; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 165mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 165 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 26 / Width mm = 9.2 / Height mm = 12.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers