Descriptions of XP Power IM2415SA provided by its distributors.
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 2 W, 1 Output, 15 V
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 24VIN 1-OUT 15V 0.135A 2W 7-Pin SIP
XP Power DC-DC Converter, IM Series, 9-36V DC In, 15V DC Out, 2W
DC-DC CONVERTER, 2W REG., SINGLE OUTPUT, 4:1 INPUT, SIP
IC ENERGY METERING DETEC 24-SOIC
DC DC CONVERTER 15V 2W / 2 Watts IM Series
DC-DC CONVERTER, ISO POL, 1 O/P, 2W, 135;
CONVERTER, DC/DC 2W, 15V WIDE INPUT
CONVERTER, DC/DC 2W, 15V WIDE INPUT; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 135mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 135 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 12.5 / Width mm = 26 / Height mm = 9.2 / Warranty = 3 Years