XP Power IM2405SA

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4: 1, 2 W, 1 Output, 5 V
$ 14.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IM2405SA.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-35.46%

CAD Models

Download XP Power IM2405SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Recom PowerRS-2405SZ/H3
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube
Recom PowerRS-2405SZ
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
Recom PowerRS-2405SZ/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 400
Murata Power SolutionsNCS3S1205SC
NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
XP PowerIT2405SA
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP

Descriptions

Descriptions of XP Power IM2405SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 2 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP
DC-DC CONVERTER, 2W REG., SINGLE OUTPUT, 4:1 INPUT, SIP
XP Power DCDC, IM, 9 ¡ú 36 V , 5V , 2W
Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 400Ma, 5V; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma Rohs Compliant: Yes |Xp Power IM2405SA
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 26 / Width mm = 9.2 / Height mm = 12.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers