Murata Power Solutions MTC2S1203MC-R7

Module DC-DC 12VIN 1-OUT 3.3V 0.606A 2W 6-Pin T/R
$ 9.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTC2S1203MC-R7.

IHS

Datasheet13 pages7 years ago

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMTC1S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsMTC1S1205MC-R13
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input
Murata Power SolutionsMTC1S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
XP PowerISH1205A-H
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerISH1224A-H
DC-DC Regulated Power Supply Module, 1 Output, 1.992W, Hybrid
XP PowerISE1209A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MTC2S1203MC-R7 provided by its distributors.

Module DC-DC 12VIN 1-OUT 3.3V 0.606A 2W 6-Pin T/R
MTC2 Series 2 W SM 2:1 Input Single Output 3.3 V DC/DC Converter - SMD-6
Isolated DC/DC Converters - SMD SM 2W 12V-3.3V 7-INCH REEL
DC-DC Regulated Power Supply Module
Murata DCDC, MTC2, 9 ¡ú 18 V , 3.3V , 2W
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 2 W, 1 Output, Adj, Fixed, 3.3 V, 606 mA, Regulated, Miniature SMD
DC-DC CONVERTER, 3.3V, 0.606A; No. of Outputs:1 Output; Output Power Max:2W; Output Voltage - Output 1:3.3V; Output Current - Output 1:606mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTC2S1203MCR7