Murata Power Solutions MTC1S1205MC-R13

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTC1S1205MC-R13.

IHS

Datasheet17 pages3 years ago

Sager Power Systems

Newark

Inventory History

3 month trend:
+1.44%

CAD Models

Download Murata Power Solutions MTC1S1205MC-R13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMTC2S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 6-Pin T/R
Murata Power SolutionsMTC1S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
XP PowerISE1215A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE1205A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISB0112S15
XP POWER ISB0112S15 Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 9 V, 18 V, 1 W, 15 VNew

Descriptions

Descriptions of Murata Power Solutions MTC1S1205MC-R13 provided by its distributors.

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
MTC1 Series 1 W 12 Vin 5 V Single Output Isolated DC/DC Converter
Isolated DC/DC Converters - SMD 1W 12VIN 5VOUT SM
1 5V 18V 9V , 15mm*14.2mm*11.2mm
Dc-Dc Conv, Medical, 5V, 0.2A, Smd; Power Supply Applications:Medical; Dc/Dc Converter Type:Module; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma Rohs Compliant: Yes |Murata Power Solutions MTC1S1205MC-R13

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTC1S1205MCR13