Murata Power Solutions MTC1S1203MC-R13

Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 6-Pin Mini-SMD Module T/R
$ 6.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTC1S1203MC-R13.

IHS

Datasheet17 pages3 years ago

Sager Power Systems

Sager Electronics

Newark

Inventory History

3 month trend:
+17.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMTC2S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC1S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsMTC1S1205MC-R13
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input
XP PowerISE1205A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISB0112S05
Isolated Surface Mount DC/DC Converter, ITE, DIP, 2:1, 1 W, 1 Output, 5 V
XP PowerISH1224A-H
DC-DC Regulated Power Supply Module, 1 Output, 1.992W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MTC1S1203MC-R13 provided by its distributors.

Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 6-Pin Mini-SMD Module T/R
Isolated Module DC DC Converter 1 Output 3.3V 303mA 9V - 18V Input
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - SMD 1W 12VIN 3.3VOUT SM
240KHz Fixed 1 3.3V 18V 9V , 15mm*14.2mm*11.2mm
Dc-Dc Conv, Medical, 3.3V, 0.303A, Smd; Power Supply Applications:Medical; Dc/Dc Converter Type:Module; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:303Ma Rohs Compliant: Yes |Murata Power Solutions MTC1S1203MC-R13

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc