Murata Power Solutions MTC2S1205MC-R7

Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
$ 8.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTC2S1205MC-R7.

IHS

Datasheet13 pages8 years ago

Newark

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMTC1S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsMTU2S1205MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes
Recom PowerR1Z-123.3/P
Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W Medical 6-Pin SMD Module Tube
TDK-LambdaCC3-1203SR-E
Module DC-DC 12VIN 1-OUT 3.3V 0.8A 2.64W 7-Pin PDIP SMD
TDK-LambdaCC3-1205SR-E
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin PDIP SMD
TDK-LambdaCC3-1212SR-E
Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD

Descriptions

Descriptions of Murata Power Solutions MTC2S1205MC-R7 provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
MTC2 Series 2 W SM 2:1 Input Single Output 5 V DC/DC Converter - SMD-6
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 2:1, 2 W, 1 Output, Adj, Fixed
Isolated DC/DC Converters - SMD SM 2W 12V-5V 7-INCH REEL
DC-DC Regulated Power Supply Module
Murata DCDC, MTC2, 9 ¡ú 18 V , 5V , 2W
Murata Power Solutions MTC2S1205MC-R7
RS APAC
SMD-6P Isolated Power Modules ROHS
DC-DC CONVERTER, 5V, 0.606A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc