Murata Power Solutions MGJ2D051505SC

MGJ2 Series 2 W 5 V Input 15/-5 V Outputs 5.2 kVDC Isolated DC/DC Converter
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MGJ2D051505SC.

IHS

Datasheet13 pages3 years ago

Upverter

HQonline

Newark

Sager Power Systems

Inventory History

3 month trend:
-54.93%

CAD Models

Download Murata Power Solutions MGJ2D051505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEJ2D0515SC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Module Tube
Murata Power SolutionsMEJ2D0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP
Murata Power SolutionsNMK0515SC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.67A 2W 5-Pin SIP Tube
Recom PowerRY-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Recom PowerRY-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-42

Descriptions

Descriptions of Murata Power Solutions MGJ2D051505SC provided by its distributors.

MGJ2 Series 2 W 5 V Input 15/-5 V Outputs 5.2 kVDC Isolated DC/DC Converter
MURATA POWER SOLUTIONS MGJ2D051505SCIsolated Board Mount DC/DC Converter, Gate Drive, Through Hole, 2W, 15V, 80mA, -5V, 40mA
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 15 V, 80 mA, -5 V, 40 mA, Unregulated, SIP
DC/DC CONV, 2W, 15V/-5V, 0.08A/0.04A; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 80mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 40mA; Output Vol

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc