Recom Power RY-0512D

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-42
$ 11.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RY-0512D.

Farnell

Datasheet2 pages8 years ago

Sager Electronics

Recom Power

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.97%

CAD Models

Download Recom Power RY-0512D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Recom PowerRY-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Murata Power SolutionsNMA0512SC
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D0512SC
MEA1 Series 1 W -12/12 Vout 42 mA Isolated Dual DC/DC Converter-SIP-7 (5 Leads)
Murata Power SolutionsNMA0515SC
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Recom Power RY-0512D provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 05; V. Out: +/-12; mA. Out: +/-42
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 4.75TO5.25VDC, VOUT +/-12VDC, I/O ISOLATION 1000VDC
RY Series 1 W Dual Output -12 / 12 V DC/DC Converter - SIP-7
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin +/-12Vout
Recom DCDC Converter, RY Series, 4.75→5.25V In, ±12V Out, 1W
Dc-Dc Converter, Medical, 2 O/P, 1W, Sip; Power Supply Applications:-; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:42Ma; Output Voltage - Output 2:-12V Rohs Compliant: Yes |Recom Power RY-0512D
IC MPU Q OR IQ 800MHZ 425TEBGA
The RY series DC/DC converter is a low cost general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. It is available with single or dual outputs. A useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002967
  • RY0512D