Murata Power Solutions MEV1S2412SC

MEV1 Series 1 W 12 Vout 84 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1S2412SC.

IHS

Datasheet13 pages3 years ago

element14 APAC

Factory Futures

Newark

Farnell

Inventory History

3 month trend:
+25.74%

CAD Models

Download Murata Power Solutions MEV1S2412SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEV1S2415SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMER1S2412SC
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Tube
Murata Power SolutionsMEV1S2409SC
MEV1 Series 1 W Single Output 9 V 111 mA Isolated DC/DC Converter-SIP-7(4 Leads)
XP PowerSR05S15
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3

Descriptions

Descriptions of Murata Power Solutions MEV1S2412SC provided by its distributors.

MEV1 Series 1 W 12 Vout 84 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Tube
3kVDC Isolated 1W Single & Dual Output DC/DC Converters | DC DC CONVERTER 12V 1W
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA, Unregulated, SIP
Isolated DC/DC Converters - Through Hole 1W 24-12V SIP SINGLE DC/DC
DC/DC converter,24Vin,12Vout 84mA 1W
Murata DCDC, MEV1, 21.6 ¡ú 26.4 V , 12V , 1W
Murata Power Solutions MEV1S2412SC
RS APAC
CONVERTER DC/DC, 1W, 24 TO 12V, 3KV; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:12V; Output Current:84mA; Approval Bodies:UL; Supply Voltage:24V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:87.5%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc