Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MEV1S2409SC

MEV1 Series 1 W Single Output 9 V 111 mA Isolated DC/DC Converter-SIP-7(4 Leads)
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1S2409SC.

IHS

Datasheet13 pages4 years ago

Future Electronics

Farnell

Newark

Ciiva

Inventory History

3 month trend:
+32.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Murata Power SolutionsMER1S2409SC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEE1S2409SC
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEV1S2412SC
MEV1 Series 1 W 12 Vout 84 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Recom PowerRY-2424S/P
1W Dc/Dc-Converter Econoline Sip7 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power RY-2424S/P
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200
Recom PowerRY-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions MEV1S2409SC provided by its distributors.

MEV1 Series 1 W Single Output 9 V 111 mA Isolated DC/DC Converter-SIP-7(4 Leads)
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
3kVDC Isolated 1W Single & Dual Output DC/DC Converters | DC DC CONVERTER 9V 1W
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
1W 1Ch 21.6V-26.4V 200mA 15V 5V 5.5V 9V SIP TH 19.7mm × 6.2mm × 10.2mm
Isolated DC/DC Converters - Through Hole 1W 24-9V SIP SINGLE DC/DC
DC/DC converter,24Vin,9Vout 111mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 9 V, 111 mA, Unregulated, SIP
CONVERTER, DC/DC, 1W, 24 TO 9V, 3KV; DC / DC Converter O/P Type:Single; No. of Outputs:1; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:9V; Output Current:111mA; Approval Bodies:UL; Supply Voltage:24V; DC / DC Converter Case Style:SIP; Isolation Voltage:3kV; SVHC:No SVHC (18-Jun-2010); Efficiency:86.5%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc