XP Power SR05S15

Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
$ 7.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power SR05S15.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerSR05S05
XP Power DC DC converter, SR series, 5V DC output, 6.5 → 34V DC input, rated_power 2.5W
XP PowerSR05S1V5
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 500mA 4.75V - 34V Input
XP PowerSR05S1V8
Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
Murata Power Solutions7812SRH-C
7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
Murata Power Solutions7812SR-C
7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
Murata Power Solutions7805SRH-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator

Descriptions

Descriptions of XP Power SR05S15 provided by its distributors.

Switching Regulator, 0.5A, 330kHz Switching Freq-Max, SIP3
Switching Regulator 15Vout 0.5A
RS APAC
DC-DC CONVERTER, SWITCHING REG, 0.5A
DC/DC CONV, ITE, 1 OUTPUTS, 7.5W;
SWITCHING REGULATOR, 15V, 0.5A O/P; DC / DC Converter Mounting: Through Hole; No. of Outputs: 1 Output; Output Power Max: 7.5W; Output Voltage Nom.: 15V; Output Current Max: 500mA; Input Voltage DC Min: 18V; Input Voltage DC M

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers