Murata Power Solutions MER1S1505SC

Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
$ 5.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S1505SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

element14

Farnell

Newark

Inventory History

3 month trend:
-0.41%

CAD Models

Download Murata Power Solutions MER1S1505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsMEE1S1505SC
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Murata Power SolutionsMEE1S1205SC
MEE1 Series 1 W 12 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsMEV1S1505SC
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerRY-1505S
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions MER1S1505SC provided by its distributors.

Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 15-5V SIP SINGLE DC/DC
1W 1 13.5V 16.5V 4.5% 200mA SIP 19.65mm*6.15mm*10.15mm
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
DC/DC converter,15Vin,5Vout 200mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
MER1 Series (1W) 5V DC/DC Power Supply
Murata Power Solutions MER1S1505SC
CONVERTER, DC/DC, 1W, 15 TO 5V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Input Voltage:13.5V to 16.5V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:15V; DC / DC Converter Case Style:SIP; Isolation Voltage:1kV; SVHC:No SVHC (18-Jun-2010); Efficiency:83.5%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MER1S1505SC.