Murata Power Solutions MEF1S1205SP3C

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEF1S1205SP3C.

IHS

Datasheet2 pages3 years ago

Newark

Ciiva

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata Power Solutions MEF1S1205SP3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
Murata Power SolutionsNKE1205SC
NKE Series 1 W Single Output 5 V Isolated Subminiature DC/DC Converter
Murata Power SolutionsMEV1S1205SC
MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMEE1S1205SC
MEE1 Series 1 W 12 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MEF1S1205SP3C provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Isolated DC/DC Converters - Through Hole 1W 12VIN 5VOUT DC/DC
MEF1 Series 1W 11.4-12.6V Input 5V Output DC/DC Power Supply
DC-DC Regulated Power Supply Module
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
DC-DC CONVERTER, ISO POL, 1O/P, 0.2A, 1W; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:6.15mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc