Murata Power Solutions MEF1S0503SPC

Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
$ 4.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEF1S0503SPC.

IHS

Datasheet2 pages3 years ago

Newark

Ciiva

Inventory History

3 month trend:
-8.80%

CAD Models

Download Murata Power Solutions MEF1S0503SPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsMEE1S0503SC
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIE0503S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 3.3 V
Murata Power SolutionsNKE0503SC
NKE Series 1 W 5 V Input 3.3 V Output 3 kVDC Isolated Submini DC/DC Converter
Murata Power SolutionsMEJ1S0503SC
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MEF1S0503SPC provided by its distributors.

Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
Isolated DC/DC Converters - Through Hole 4.75-5.25VIN 12VOUT 1W
DC-DC Regulated Power Supply Module
Isolated DC/DC Converters 1W 5Vin 3.3Vout 303mA Iso
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Regulated, SIP
Murata DCDC, MEF1, 4.75 ¡ú 5.25 V , 3.3V , 1W
DC/DC TH 1W 5V-3.3V SIP SINGLE
Dc-Dc Conv, Iso Pol, 1O/p, 0.303A, 1W; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:3.3V; Output Current - Output 1:303Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Product Range:mef1 Seriesrohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc