What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MEJ1S0503SC

Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEJ1S0503SC.

IHS

Datasheet2 pages3 years ago

Sager Electronics

Sager Power Systems

element14 APAC

Ciiva

Inventory History

3 month trend:
-11.96%

CAD Models

Download Murata Power Solutions MEJ1S0503SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNMJ0503SAC
DC/DC Power Supply Single-OUT 3.3V 0.303A 1W 4-Pin SIP Tube
Murata Power SolutionsNKE0503SC
NKE Series 1 W 5 V Input 3.3 V Output 3 kVDC Isolated Submini DC/DC Converter
Murata Power SolutionsMEE1S0503SC
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
XP PowerIV0503SA
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA

Descriptions

Descriptions of Murata Power Solutions MEJ1S0503SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Conv DC-DC Single Step Down 4.5V to 5.5V 4-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 4.5V TO 5.5V IN 3.3V OUT
DC/DC-CONV 5V TO 3.3V 1W 5.2kV RoHSconf
Murata DCDC, MEJ1, 4.5 ¡ú 5.5 V , 3.3V , 1W
DC/DC TH 1W 5-3.3V SINGLE 5.2KV
DC/DC CONVERTER, 0.303A, 3.3V, 1W; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; No. of Outputs:1; Output Voltage Nom.:3.3V; Output Current Max:303mA; Output Power Max:1W; DC / DC Converter Mounting:SIP; Depth:19.65mm; Width:9.95mm; Height:12.65mm; Input Voltage:5V; Output Current:303mA; Output Voltage:3.3V; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc