XP Power IE0503S

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1: 1, 1 W, 1 Output, 3.3 V
$ 4.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE0503S.

IHS

Datasheet1 page5 years ago

TME

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+258%

CAD Models

Download XP Power IE0503S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Murata Power SolutionsMEE1S0503SC
DC DC CONVERTER 3.3V 1W / Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
XP PowerIE0503SH
XP Power DCDC Converter, IE Series, 4.5-5.5V In, 3.3V Out, 1W
XP PowerIK0503SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.24981W, Hybrid
Murata Power SolutionsNKE0503SC
NKE Series 1 W 5 V Input 3.3 V Output 3 kVDC Isolated Submini DC/DC Converter
XP PowerIL0503S
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 2 W, 1 Output, Fixed, 3.3 V, 500 mA

Descriptions

Descriptions of XP Power IE0503S provided by its distributors.

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 3.3 V
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
Module DC-DC 5VIN 1-OUT 3.3V 0.3A 1W 4-Pin SIP Module
XP Power DCDC Converter, IE Series, 4.5-5.5V In, 3.3V Out, 1W
Dc-Dc Converter, 3.3V, 0.3A; |Xp Power IE0503S
IC MCU 8BIT 128KB FLASH 64TQFP
DC-DC CONVERTER 1W ISOLATED SINGLE OUTPUT
DC-DC CONVERTER, 3.3V, 0.3A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 300 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 72 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • IE0503S.