Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions MER1S1205SC

MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S1205SC.

IHS

Datasheet2 pages4 years ago

element14 APAC

Factory Futures

Farnell

Newark

Inventory History

3 month trend:
-13.59%

CAD Models

Download Murata Power Solutions MER1S1205SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMEE1S1205SC
MEE1 Series 1 W 12 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4
Murata Power SolutionsMEV1S1205SC
MEV1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEE1S1505SC
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Recom PowerRY-1205S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions MER1S1205SC provided by its distributors.

MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 12-5V SIP SINGLE DC/DC
Murata DCDC Converter, MER1 Series, 10.8-13.2V In, 5V Out, 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
Murata Power Solutions MER1S1205SC
CONVERTER, DC/DC, 1W, 12V TO 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:84%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc