Murata Power Solutions MEE1S1515SC

Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S1515SC.

IHS

Datasheet16 pages3 years ago

HQonline

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-20.00%

CAD Models

Download Murata Power Solutions MEE1S1515SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMER1S1515SC
Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Murata Power SolutionsNME1515SC
Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S1215SC
MEE1 Series 1 W 12 Vin 15 Vout 67 mA Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Murata Power Solutions MEE1S1515SC provided by its distributors.

Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Isolated Module DC DC Converter 1 Output 15V 67mA 13.5V - 16.5V Input
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 15 V, 67 Ma Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 15-15V SIP4 1KVDC DC/DC
DC-DC Regulated Power Supply Module
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP
Murata DCDC, MEE1, 13.5 ¡ú 16.5 V , 15V , 1W
Murata Power Solutions MEE1S1515SC
RS APAC
CONVERTER, DC/DC, SIP4, 15-15V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:15V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:67mA; Output Power Max:1W; DC / DC Converter Case Style:SIP; Depth:11.48mm; Width:6mm; Height:10mm; DC / DC Converter Mounting:Through Hole; Input Voltage:15V; Input Voltage VDC:15V; Output Current:67A; Output Voltage:15V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012); Supply Voltage:15V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc