Murata Power Solutions MER1S1515SC

Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
$ 5.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MER1S1515SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Factory Futures

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata Power Solutions MER1S1515SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsMEE1S1515SC
Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP
Murata Power SolutionsNME1515SC
Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Murata Power SolutionsMEV1S1515SC
Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84

Descriptions

Descriptions of Murata Power Solutions MER1S1515SC provided by its distributors.

Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP
Isolated DC/DC Converters - Through Hole 1W 15-15V SIP SINGLE DC/DC
Isolated DC/DC Converters 1W 15Vin 15Vout 67mA 1kVDC Isolated SIP
Murata DCDC, MER1, 13.5 ¡ú 16.5 V , 15V , 1W
Murata Power Solutions MER1S1515SC
RS APAC
CONVERTER, DC/DC, 1W, 15 TO 15V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Input Voltage:13.5V to 16.5V; Power Rating:1W; Output Voltage:15V; Output Current:67mA; Approval Bodies:UL; Supply Voltage:15V; DC / DC Converter Case Style:SIP; Isolation Voltage:1kV; SVHC:No SVHC (18-Jun-2010); Efficiency:89%

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc