Murata Power Solutions MEE1S0503DC

Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S0503DC.

IHS

Datasheet16 pages3 years ago

Newark

element14 APAC

Sager Power Systems

Sager Electronics

CAD Models

Download Murata Power Solutions MEE1S0503DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

XP PowerIE0505D
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module
Murata Power SolutionsMEE1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin DIP
Murata Power SolutionsMEE1S0512DC
Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin DIP
XP PowerIE0515D
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin DIP Module
XP PowerIE0503D
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MEE1S0503DC provided by its distributors.

Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin DIP
Isolated DC/DC Converters - Through Hole 1W 5-3.3V DIP8 1KVDC DC/DC
DC-DC Regulated Power Supply Module
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
CONVERTER, DC/DC, DIP4, 5-3.3V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:5V; No. of Outputs:1; Output Voltage Nom.:3.3V; Output Current Max:303mA; Output Power Max:1W; DC / DC Converter Case Style:DIP; Depth:11.5mm; Width:9.8mm; Height:6.8mm; DC / DC Converter Mounting:Through Hole; Input Voltage VDC:5V; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc