Murata FDSD0420D-R47M=P3

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata FDSD0420D-R47M=P3.

IHS

Datasheet3 pages8 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
5.4Mm X 5.1Mm, -40 To +125 Degc, 7A, 0.47 H, 17.9M/Tape And Reel |Tdk SPM5015T-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 8.7A 0.0118Ohm DCR T/R
Ind Power Shielded Wirewound 470nH 20% 100KHz Carbonyl Powder 6A T/R
Murata Power SolutionsFDSD0412-H-R47M=P3
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6A 0.023Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.016Ohm DCR T/R

Descriptions

Descriptions of Murata FDSD0420D-R47M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.8A 0.018Ohm DCR 1515 T/R
FIXED IND 470NH 6.8A 18MOHM SMD / 470 nH Shielded Inductor 6.8 A 18mOhm Max Nonstandard
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD
Inductor, 470Nh, 6.8A, 20%, Wirewound; Inductance:470Nh; Rms Current (Irms):6.8A; Inductor Construction:wirewound; Saturation Current (Isat):9.4A; Product Range:fdsd0420_D Series; Power Inductor Case:4Mm X 4Mm X 2Mm; Dc Resistance Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH