Murata Power Solutions DVE0125V2NBC

DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
$ 67.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DVE0125V2NBC.

IHS

Datasheet2 pages3 years ago

Newark

Sager Power Systems

Ciiva

Inventory History

3 month trend:
-3.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsDBE0125V2NBSC
Module DC-DC 48VIN 1-OUT 12V 25A 306W 15-Pin 1/8-Brick Tray
DC-DC Converters, Power module type, Output: 300W, 12V, Isolated type, With baseplate
Murata Power SolutionsDBE0125V2NBC
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Murata Power SolutionsULS-12/5-D48N-C
DC DC CONVERTER 12V 60W / Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input
DC DC CONVERTER 12V 66W / Isolated Module DC DC Converter 1 Output 12V 5.5A 36V - 75V Input
Remote On/Off,OCP,OTP,OVP,UVLO 400KHz 92% 96W 8A 12V 1 75V 36V Fixed 58.42mm*22.86mm*8.382mm

Descriptions

Descriptions of Murata Power Solutions DVE0125V2NBC provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Module DC-DC 48VIN 1-OUT 12V 25A 306W 15-Pin 1/8-Brick Tray
Isolated DC/DC Converters - Through Hole 12VOUT 25A 36-75VIN
Murata DC/DC , DVE, 36 ¡ú 75 V , 12V , 300W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 300 W, 1 Output, Adj, Fixed, 12 V, 25 A, Regulated, Eighth Brick
DC/DC WO/DIG 12V 25A 36-75V NE
Dc-Dc Converter, 12V, 25A; Power Supply Applications:Ite; Dc/Dc Converter Type:Eighth Brick; Input Ratio:2:1; Output Power Max:300W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:25A Rohs Compliant: Yes |Murata Power Solutions DVE0125V2NBC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc