What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions DBE0125V2NBC

DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
$ 73.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DBE0125V2NBC.

IHS

Datasheet35 pages5 years ago

Newark

Sager Power Systems

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Murata Power SolutionsDVE0125V2NBC
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Murata Power SolutionsDVE0125V2N2BC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 300 W, 1 Output, Adj, Fixed, 12 V
DC-DC Converters, Power module type, Output: 300W, 12V, Isolated type, With baseplate
Murata Power SolutionsDVE0125V2NBSC
Module DC-DC 1-OUT 12V 25A 300W 16-Pin 1/8-Brick Tray
DC DC CONVERTER 12V 66W / Isolated Module DC DC Converter 1 Output 12V 5.5A 36V - 75V Input
Remote On/Off,OCP,OTP,OVP,UVLO 400KHz 92% 96W 8A 12V 1 75V 36V Fixed 58.42mm*22.86mm*8.382mm

Descriptions

Descriptions of Murata Power Solutions DBE0125V2NBC provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Module DC-DC 48VIN 1-OUT 12V 25A 306W 15-Pin 1/8-Brick Tray
DC-DC CONVERTER, 12V, 25A; Available until stocks are exhausted
Isolated DC/DC Converters - Through Hole 36V TO 75V IN 12V OUT
DC/DC TH 12Vout, 25A, 36-75Vin , RoHS 6
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 300 W, 1 Output, Adj, Fixed, 12 V, 25 A, Regulated, Eighth Brick
DC/DC DIG T/H 12V 25A 36-75V N
Dc-Dc Converter, 12V, 25A; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:300W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:25A; Output Voltage - Output 2:-; Output Regulation:-Rohs Compliant: Yes |Murata Power Solutions DBE0125V2NBC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc