TDK-Lambda IEH48025A120V-109-R

DC-DC Converters, Power module type, Output: 300W, 12V, Isolated type, With baseplate
$ 85.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IEH48025A120V-109-R.

Sager Power Systems

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK-Lambda IEH48025A120V-109-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsRBC-12/17-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 17A 210W 5-Pin Quarter-Brick
Murata Power SolutionsDBQ0135V2NBSC
Module DC-DC 1-OUT 12V 35A 420W 5-Pin Quarter-Brick
Murata Power SolutionsDBQ0135V2NBC
Module DC-DC 1-OUT 12V 35A 420W 5-Pin Quarter-Brick
DC-DC Regulated Power Supply Module, 1 Output, 396W, Hybrid
Advanced EnergyAEE00B48-M
Module DC-DC 1-OUT 12V 0.835A 10W 5-Pin DIP
TDK-LambdaPXD20-48S12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type

Descriptions

Descriptions of TDK-Lambda IEH48025A120V-109-R provided by its distributors.

DC-DC Converters, Power module type, Output: 300W, 12V, Isolated type, With baseplate
Isolated DC/DC Converters DC-DC, PCB Mount, Eighth Brick, Input 48VDC, Output 12V 25A, 300W. Neg Logic, 0.19 pin
DC-DC, 300W, 36-75V, 12V 25A, 1/8 brick, B/Plate, 0.190" TH, OVP Latch
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Isolated DC/DC Converters - Through Hole 48Vin 12Vout 25A 300W 1/8brick TH Neg
Module DC-DC 1-OUT 12V 25A 300W 5-Pin Eighth-Brick
Power supply module,Power Supplies ROHS
DC-DC Converter Remote On/Off OCP OTP OVP UVLO 300W 25A 12V 75V 48V Fixed TH 51.308mm × 22.86mm × 12.446mm
Dc-Dc Converter, 12V, 25A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:300W; Output Voltage - Output 1:12V; Output Current - Output 1:25A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IEH48025A120V-109R
  • IEH48025A120V109R