Murata Power Solutions BWR-15/100-D48-C

Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin DIP Module
$ 52.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions BWR-15/100-D48-C.

IHS

Datasheet2 pages3 years ago

_legacy Avnet

Ciiva

Newark

Elcodis

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-08
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsBST-15/100-D48-C
Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin PDIP
Murata Power SolutionsBST-12/125-D48-C
Module DC-DC 48VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin PDIP
Murata Power SolutionsNMH2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
TDK-LambdaCC3-2412DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2412DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
TDK-LambdaCC6-2412DF-E
DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: DIP type

Descriptions

Descriptions of Murata Power Solutions BWR-15/100-D48-C provided by its distributors.

Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin DIP Module
DC/DC Power Supply Dual-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin Case C1
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
2-OUTPUT 3 W DC-DC REG PWR SUPPLY MODULE
Isolated DC/DC Converters 3W 18-72VIN +-15VOUT DC/DC
Isolated DC/DC Converters 3W 48V/+-15V +-100mA
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA, -15 V, -100 mA, Regulated, DIP
DC/DC Converter; Output Type:Fixed; No. of Outputs:2; Input Voltage:18V to 72V; Power Rating:3W; Output Voltage:15V; Output Current:100mA; Output Voltage 2:-15V; Output Current 2:-100mA; Supply Voltage:48V ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • BWR15/100D48C