TDK-Lambda CC3-2412DF-E

DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
$ 14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC3-2412DF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Newark

Farnell

Inventory History

3 month trend:
-8.15%

CAD Models

Download TDK-Lambda CC3-2412DF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC3-1212DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC3-0512DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2412DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
Murata Power SolutionsNMH2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
Murata Power SolutionsNMH2415DC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 6-Pin PDIP Tube
Murata Power SolutionsNMH0509DC
Module DC-DC 5VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W 6-Pin PDIP Tube

Descriptions

Descriptions of TDK-Lambda CC3-2412DF-E provided by its distributors.

DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
Module DC-DC 24VIN 2-OUT 12V/-12V/15V/-15V 0.125A/-0.125A 3W 7-Pin PDIP
Enable,Active Low 3W 125mA,125mA 12V~15V 2 36V 18V Fixed DIP,PDIP Through hole mounting
DC-DC, 3W, 18-36V, +/-12V 0.125A, 22.86x16.6x8.5 mm, DIP type
DC DC CNVRTR +/-12V TO +/-15V 3W / Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 125mA, 125mA 18V - 36V Input
Dc-Dc Converter, Iso Pol, 2 O/p, 3W, 12V, -12V; Power Supply Approvals:ite; No. Of Outputs:2 Output; Output Power Max:3W; Output Voltage - Output 1:12V; Output Current - Output 1:125Ma; Output Voltage - Output 2:-12V; Width:22.86Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-3-2412DF-E
  • CC32412DFE