Murata Power Solutions BST-15/100-D48-C

Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions BST-15/100-D48-C.

IHS

Datasheet4 pages2 years ago

element14 APAC

Newark

_legacy Avnet

Ciiva

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsBWR-15/100-D48-C
Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin DIP Module
Murata Power SolutionsBST-12/125-D48-C
Module DC-DC 48VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin PDIP
TDK-LambdaCC3-2412DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
Murata Power SolutionsNMH2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
TDK-LambdaCC6-2412DF-E
DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2412DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP

Descriptions

Descriptions of Murata Power Solutions BST-15/100-D48-C provided by its distributors.

Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 8-Pin PDIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA, -15 V, -100 mA, Regulated, DIP
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:18V to 72V; Power Rating:3W; Output Voltage:15V; Output Current:100mA; Output Voltage 2:15V; Output Current 2:100mA; Approval Bodies:IEC / UL
DC/DC Converter; No. of Outputs:2; Output Voltage:15V; Output Current:100mA; Output Voltage 2:15V; Output Current 2:100mA; Power Rating:3W; Supply Voltage:48V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • BST15/100D48C