Murata Power Solutions 84473C

Ind Power Wirewound 47uH 10% 420mA 1812
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 84473C.

Newark

Datasheet3 pages13 years ago

_legacy Avnet

Component Distributors Inc.

Inventory History

3 month trend:
-1.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 540mA T/R
TAIYO YUDENCBC3225T470KR
Inductor Power Chip Wirewound 47uH 10% 100KHz Ferrite 0.48A 0.871Ohm DCR 1210 T/R
Inductor Power Bobbin Core 47uH 10% 1KHz 20Q-Factor Ferrite 0.54A 0.84Ohm DCR T/R
Ind Power Wirewound 47uH 10% 1KHz 20Q-Factor Ferrite 520mA T/R
TAIYO YUDENBRL3225T470K
Inductor Power Chip Wirewound 47uH 10% 100KHz Ferrite 0.39A 1.2Ohm DCR 1210 T/R
TAIYO YUDENCB2518T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.42A 1.235Ohm DCR 1007 T/R

Descriptions

Descriptions of Murata Power Solutions 84473C provided by its distributors.

Ind Power Wirewound 47uH 10% 420mA 1812
General Purpose Inductor, 47uH, 10%, 1 Element, SMD, 1813
FIXED IND 47UH 420MA 1.1 OHM SMD
420mA 47¦ÌH 1.1¦¸ ¡À10% 1812 , 4.5mm*3.3mm*2.9mm
INDUCTOR, 47UH, 0.42A, 10%, UNSHIELDED
8400 Nonstandard 0.177Lx0.130W 4.50mmx3.30mm 47muH
Power Inductors - SMD 47 UH 0.42A
Inductor, 47Uh, 0.42A, 10%, Unshielded; Inductance:47Μh; Rms Current (Irms):420Ma; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:8400 Series; Power Inductor Case:4.5Mm X 3.3Mm X 2.6Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 84473C

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc